- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lighting Accessories ›
- 157-X
Leviton
157-X
Incandescent lampholder, phenolic pan, medium base, 660W-250V, keyless; with left-hand screw shell; two 6 inch leads, one whit ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Incandescent lampholder, phenolic pan, medium base, 660W-250V, keyless; with left-hand screw shell; two 6 inch leads, one white and one red 14 AWG, AWM/TEW, 105C 600V, free end stripped 3/4 inch.
Search Keywords: 157X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:157-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 157-X RoHS compliant?
Yes, 157-X is RoHS compliant.
What is the lead time for 157-X?
The standard lead time for 157-X is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
5
$6.52
25
$5.47
100
$5.06
250
$4.84
500
$4.64
1,000
$4.52
2,500
$4.40
5,000 +
$4.35
Click for Quote
Log in
to unlock special pricing