- Home ›
- All Products›
- 13661-OSL
Description
+
Fluorescent lampholder, T8/T12 (G13 base) medium bi-pin, non-shunted, turn type with lamp lock, medium height, (23MM) lamp center 660W-600V. UL AND CSA, slide-on mounting. Cof white. PKD 1/polybag, 5/Master carton
Search Keywords: 13661OSL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:13661-OSL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$6.04
50
$4.91
100
$4.69
250
$4.49
500
$4.30
1,000
$4.19
2,500
$4.08
5,000 +
$4.03
Click for Quote
Log in
to unlock special pricing