- Home ›
- All Products›
- 13556-W
Description
+
High-Output Base, Double Contact Vert., Standard Fluorescent Lampholder, Pedestal, Slide-On, Plunger, For Power Grove and Jacketed Lamps, Quickwire 18AWG Solid or Str Tinned - White For Power Grove and Jacketed Lamps
Search Keywords: 13556W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:13556-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$14.98
25
$13.58
50
$12.97
100
$12.41
250
$11.90
500
$11.59
1,000 +
$11.43
Click for Quote
Log in
to unlock special pricing