- Home ›
- All Products›
- 13465-W
Description
+
Fluorescent lampholder, pedastal base, 660W-600V, high output,recessed double contact, stationary end, C.O.F. white. For push-in wiring. Mounting screws and nutspackaged bulk in bags. Packaged 200/Leviton carton bulk.
Search Keywords: 13465W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:13465-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$7.08
25
$5.94
100
$5.49
250
$5.26
500
$5.04
1,000
$4.91
2,500
$4.78
5,000 +
$4.72
Click for Quote
Log in
to unlock special pricing