- Home ›
- All Products›
- 124-D
124-D
Leviton
Discontinued Product, Incandescent lampholder, medium base, single circuit, 660W-250V; black rubber; with shoulder for clamp t ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Discontinued Product, Incandescent lampholder, medium base, single circuit, 660W-250V; black rubber; with shoulder for clamp type shade; with two 6 inch 16AWG black and white leads, free ends stripped 3/4 inch.
Search Keywords: 124D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:124-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks
can ship
5/20/26
Price (USD)
Qty
Unit Price
5
$4.35
50
$3.90
100
$3.81
250
$3.73
500
$3.65
1,000
$3.60
2,500
$3.56
5,000 +
$3.54
Click for Quote
Log in
to unlock special pricing