- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1223-2W
Leviton
1223-2W
20 Amp, 120/277 Volt, Toggle 3-Way AC Quiet Switch, Extra Heavy Duty Spec Grade, Self Grounding, Back & Side Wired - WHITE
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Leviton |
| Part No: | 1223-2W |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pole Throw Configuration: | 1P2T (SPDT) |
| Contact Rating @ Voltage: | 1491.4 A |
| Actuator Style: | Lever |
| Mounting: | Panel Mount with Frame |
| Thread Size: | N/R |
| Body Orientation: | Straight |
| Terminal Type: | Screw |
| Dimension: | 103.2 x 33.3 x 40.7 mm |
| Operating Temperature: | -40 to 95 °C |