Image is representational - see manufacturer specifications

Leviton Authorized Distributor

1221-2I

20 Amp, 120/277 Volt, Toggle Single-Pole AC Quiet Switch, Extra Heavy Duty Spec Grade, Self Grounding, Back & Side Wired, UL F ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
20 Amp, 120/277 Volt, Toggle Single-Pole AC Quiet Switch, Extra Heavy Duty Spec Grade, Self Grounding, Back & Side Wired, UL Fed Spec WS896E: File #E7458: No technical changes to product/compliant with WS 896/F - IVORY
Search Keywords: 12212I
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Leviton
Part No: 1221-2I
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: 1P1T (SPST)
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 1491.4 A
Actuator Style: Lever
Mounting: Panel Mount with Frame
Thread Size: N/R
Body Orientation: Straight
Terminal Type: Screw
Dimension: 103.2 x 33.3 x 40.7 mm
Operating Temperature: -40 to 95 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1221-2I RoHS compliant?
Yes, 1221-2I is RoHS compliant.
What is the lead time for 1221-2I?
The standard lead time for 1221-2I is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.89
25
$12.41
50
$12.14
100
$11.76
250
$11.73
500
$11.70
1,000
$11.67
2,500 +
$11.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!