- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- W206CR7-120V-8
Ledtronics
W206CR7-120V-8
W206CR7-0003 - Miniature LED Lamp - 6-Chip LED - Midget Wedge - T1-3/4 (5mm) - 0.81"Lx0.230"D - Ultra Red - 120VAC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ledtronics
-
Part No:W206CR7-120V-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color Temperature:N/A
-
Color:Red
-
Dimension:20.6(Max) x 5.84 mm
-
Category:Chip LED
-
Dominant Wavelength:N/A