- Home ›
- All Products›
- Optoelectronics ›
- LED Lighting ›
- LED Modules ›
- W206CR7-0003
Ledtronics
W206CR7-0003
LED Bulb - Midget Wedge - T1-3/4 - 5mm - Ultra Red - 120Vac
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LED Bulb - Midget Wedge - T1-3/4 - 5mm - Ultra Red - 120Vac
Search Keywords: W206CR70003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ledtronics
-
Part No:W206CR7-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is W206CR7-0003 RoHS compliant?
Yes, W206CR7-0003 is RoHS compliant.
What is the lead time for W206CR7-0003?
The standard lead time for W206CR7-0003 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
6 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$12.672
5
$11.520
25
$10.940
50
$10.050
100
$8.670
250
$8.440
500
$8.330
1,000 +
$8.280
Click for Quote
Log in
to unlock special pricing