- Home ›
- All Products›
- Optoelectronics ›
- LED Lighting ›
- LED Modules ›
- UTL1835-1UB
Ledtronics
UTL1835-1UB
LED Bulb - Mini Bayonet - T3-1/4 Ba9s - Ultra Blue - 5.0Vf@80mA - Replaces Incand. Bulb: 1835 in ET5 - ET6 - ET16 Holders
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LED Bulb - Mini Bayonet - T3-1/4 Ba9s - Ultra Blue - 5.0Vf@80mA - Replaces Incand. Bulb: 1835 in ET5 - ET6 - ET16 Holders
Search Keywords: UTL18351UB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ledtronics
-
Part No:UTL1835-1UB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Color Temperature:N/A
-
Category:N/A
-
Color:Blue
Product Guides
+
Frequently Asked Questions
Is UTL1835-1UB RoHS compliant?
Yes, UTL1835-1UB is RoHS compliant.
What is the lead time for UTL1835-1UB?
The standard lead time for UTL1835-1UB is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
20
$13.35
40
$12.79
60
$11.71
100
$10.84
260
$10.42
500
$10.17
1,000 +
$10.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT