- Home ›
- All Products›
- Optoelectronics ›
- LED Lighting ›
- LED Modules ›
- TBL312F-XPW-012V
TBL312F-XPW-012V
Ledtronics
12Vdc - White - 12"LG - Fros
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
12Vdc - White - 12"LG - Fros
Search Keywords: TBL312FXPW012V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ledtronics
-
Part No:TBL312F-XPW-012V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color Temperature:N/A
-
Color:White
-
Category:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$119.74
5
$37.50
10
$35.63
25 +
$33.84
Click for Quote
Log in
to unlock special pricing
Older Equivalent
TBL4520-18W12-XPW-012W-WP
VIEW PRODUCT
LED Low Profile Strip Light - 12" Long - 12.20"Lx0.510"Wx0.29"H
CUSTOMERS
ALSO BOUGHT