- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- SMR12RG4-TR
SMR12RG4-TR
Ledtronics
The SMR12RG4-TR is a bi-color, surface-mount LED featuring High-Efficiency Green and Red-Orange emitters in a single water-cle ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The SMR12RG4-TR is a bi-color, surface-mount LED featuring High-Efficiency Green and Red-Orange emitters in a single water-clear package.
Search Keywords: SMR12RG4TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ledtronics
-
Part No:SMR12RG4-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Mounting:Surface Mount
-
Dimension:3 x 2 x 1 mm
-
Type:Bi-Color
-
Maximum Forward Voltage per Color:2.6 V
-
Color:Green/Red
-
Peak Wavelength:567/632 nm
-
Lens Shape Type:Rectangular
-
Lens Appearance:Colorless Non Diffused
-
Lens Dimensions:2x1x1 mm
-
Intensity:16,8 mcd
-
Viewing Angle:130 °
-
Maximum Forward Current:30 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,750
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
750
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$0.8907
250
$0.8884
500
$0.8862
750
$0.8840
1,500
$0.5440
2,250
$0.4307
3,000 +
$0.4221
Click for Quote
Log in
to unlock special pricing