- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- SML12RG4H-TR
SML12RG4H-TR
Ledtronics
LED - SMD Surface Mount - 1210 - (3.2x2.7mm) - Hi-Eff Red
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LED - SMD Surface Mount - 1210 - (3.2x2.7mm) - Hi-Eff Red
Search Keywords: SML12RG4HTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ledtronics
-
Part No:SML12RG4H-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Mounting:Surface Mount
-
Dimension:2.7 x 3.2 mm
-
Type:Bi-Color
-
Maximum Forward Voltage per Color:2.6 V
-
Color:Green/Red
-
Peak Wavelength:565/644 nm
-
Lens Shape Type:Rectangular
-
Lens Appearance:Colorless Non Diffused
-
Lens Dimensions:2x3.2x0.6 mm
-
Intensity:14,8 mcd
-
Viewing Angle:120 °
-
Maximum Forward Current:30 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,935
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
100
$0.3286
500
$0.2940
1,000
$0.2933
3,000
$0.2811
6,000
$0.2755
9,000
$0.2748
12,000
$0.2720
27,000 +
$0.2703
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT