- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- SML0603-G5-TR
SML0603-G5-TR
Ledtronics
LED - SMD Surface Mount - 0603 - (1.6X0.8mm) - Hi-Eff Green
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
LED - SMD Surface Mount - 0603 - (1.6X0.8mm) - Hi-Eff Green
Search Keywords: SML0603G5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ledtronics
-
Part No:SML0603-G5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Mounting:Surface Mount
-
Dimension:1.6 x 0.8 x 0.8 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:2.6 V
-
Color:Green
-
Peak Wavelength:568 nm
-
Lens Shape Type:Rectangular
-
Lens Appearance:Non Diffused
-
Lens Dimensions:1x0.8x0.5 mm
-
Intensity:18 mcd
-
Viewing Angle:140 °
-
Maximum Forward Current:20(Typ) mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,000
Ships today, if you order in
Minimum Order Quantity:
1000
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1,000
$0.2424
4,000
$0.2286
8,000
$0.2192
12,000
$0.2186
28,000
$0.2105
52,000 +
$0.2100
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT