- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SM110TG4-TR
SM110TG4-TR
Ledtronics
PC Board LED - SMD - Right Angle - T1(3mm) - 0.089" Centerline - Hi-Eff Green
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PC Board LED - SMD - Right Angle - T1(3mm) - 0.089" Centerline - Hi-Eff Green
Search Keywords: SM110TG4TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ledtronics
-
Part No:SM110TG4-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Color:Green8142
-
Dimension:6.5 x 4.5 x 4.58144mmmm
-
Category:Standard LED8141
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
970
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1000
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
25
$3.25
250
$3.24
500
$3.23
1,000
$3.22
2,000
$1.71
3,000
$1.20
4,000 +
$1.18
Click for Quote
Log in
to unlock special pricing