- Home ›
- All Products›
- Optoelectronics ›
- LED Lighting ›
- LED Modules ›
- SLF464-XIW-120A
Ledtronics
SLF464-XIW-120A
LED Bulb - E12 Candelabra Screw - Warm White - 120Vac
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
LED Bulb - E12 Candelabra Screw - Warm White - 120Vac
Search Keywords: SLF464XIW120A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ledtronics
-
Part No:SLF464-XIW-120A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Category:Chip LED
-
Color Temperature:3000 K
-
Color:White
Product Guides
+
Frequently Asked Questions
Is SLF464-XIW-120A RoHS compliant?
No, SLF464-XIW-120A is not RoHS compliant.
What is the lead time for SLF464-XIW-120A?
The standard lead time for SLF464-XIW-120A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
20
$15.58
40
$14.88
60
$13.59
100
$12.57
260
$12.05
500
$11.73
1,000 +
$11.58
Click for Quote
Log in
to unlock special pricing