- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Optical Lenses ›
- RPLL16-CAF
RPLL16-CAF
Ledtronics
Lens for 16mm Relampable Panel Mount LED - 0.77" Dia(19.6mm Dia) -
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Lens for 16mm Relampable Panel Mount LED - 0.77" Dia(19.6mm Dia) -
Search Keywords: RPLL16CAF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ledtronics
-
Part No:RPLL16-CAF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$4.25
50
$3.34
100
$3.25
250
$3.01
500
$2.85
1,000
$2.84
2,500
$2.70
5,000 +
$2.67
Click for Quote
Log in
to unlock special pricing