- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- RPLH30-02-01-02
Ledtronics
RPLH30-02-01-02
LED Panel Mount - Relampable - Rear Mount - 1-3/16"(30mm) Mtg Dia - Red - 130Vdc/120Vac
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ledtronics
-
Part No:RPLH30-02-01-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel
-
Dimension:57.67 x 35.43 x 40.64 mm