- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- RPLH16-02-06-02
Ledtronics
RPLH16-02-06-02
LED Panel Mount - Relampable - Rear Mount - 5/8"(16mm) Mtg Dia - White - 130Vdc/120Vac
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ledtronics
-
Part No:RPLH16-02-06-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Type:Uni-Color
-
Color:White
-
Peak Wavelength:N/R
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:N/A
-
Viewing Angle:N/A