- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- RPLH16-02-05-02
Ledtronics
RPLH16-02-05-02
The RPLH16-02-05-02 is a panel-mount green LED lamp holder assembly designed for 130Vdc/120Vac operation.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ledtronics
-
Part No:RPLH16-02-05-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Mounting:Panel
-
Dimension:54.1 x 25.4 x 40.6 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:130 V
-
Color:Blue
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:N/A
-
Viewing Angle:N/A
-
Maximum Forward Current:N/A