Image is representational - see manufacturer specifications

Ledtronics Authorized Distributor

RPLH16-02-03-02

The RPLH16-02-03-02 is an amber LED lamp holder assembly designed for 130Vdc/120Vac operation.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The RPLH16-02-03-02 is an amber LED lamp holder assembly designed for 130Vdc/120Vac operation.
Search Keywords: RPLH16020302
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ledtronics
Part No: RPLH16-02-03-02
Unit of Measure: Per Each
RoHS: No
HTS: 8541402000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Panel
Dimension: 54.1 x 25.4 x 40.6 mm
Type: Uni-Color
Maximum Forward Voltage per Color: 130 V
Color: Yellow
Lens Shape Type: Circular
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RPLH16-02-03-02 RoHS compliant?
No, RPLH16-02-03-02 is not RoHS compliant.
What is the lead time for RPLH16-02-03-02?
The standard lead time for RPLH16-02-03-02 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$42.83
5
$38.22
10
$38.12
30
$36.00
50
$32.03
100
$30.03
250 +
$28.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!