Image is representational - see manufacturer specifications

Ledtronics Authorized Distributor

RPLH16-02-01-02

LED Panel Mount - Relampable - Rear Mount - 5/8"(16mm) Mtg Dia - Red - 130Vdc/120Vac

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LED Panel Mount - Relampable - Rear Mount - 5/8"(16mm) Mtg Dia - Red - 130Vdc/120Vac
Search Keywords: RPLH16020102
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ledtronics
Part No: RPLH16-02-01-02
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541402000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Panel
Dimension: 54.1 x 25.4 x 40.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RPLH16-02-01-02 RoHS compliant?
Yes, RPLH16-02-01-02 is RoHS compliant.
What is the lead time for RPLH16-02-01-02?
The standard lead time for RPLH16-02-01-02 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
199   can ship 12/28/26
8 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$37.79
5
$33.72
10
$33.64
30
$31.77
50
$30.03
100
$29.95
250 +
$28.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!