Image is representational - see manufacturer specifications

Ledtronics Authorized Distributor

RPLH16-01-04-02

LED Panel Mount - Relampable - Rear Mount - 5/8"(16mm) Mtg Dia - Green - 48Vdc

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LED Panel Mount - Relampable - Rear Mount - 5/8"(16mm) Mtg Dia - Green - 48Vdc
Search Keywords: RPLH16010402
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ledtronics
  • Part No:
    RPLH16-01-04-02
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel
  • Dimension:
    54.1 x 25.4 x 40.6 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    48 V
  • Color:
    Green
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    N/A
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RPLH16-01-04-02 RoHS compliant?
Yes, RPLH16-01-04-02 is RoHS compliant.
What is the lead time for RPLH16-01-04-02?
The standard lead time for RPLH16-01-04-02 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
6 Weeks can ship 10/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$42.83
5
$38.22
10
$38.12
30
$36.00
50
$32.03
100
$30.03
250 +
$28.84
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!