Image is representational - see mfr. specs

RPLH16-01-01-02

Ledtronics

LED Panel Mount - Relampable - Rear Mount - 5/8"(16mm) Mtg Dia - Red - 48Vdc

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED Panel Mount - Relampable - Rear Mount - 5/8"(16mm) Mtg Dia - Red - 48Vdc
Search Keywords: RPLH16010102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ledtronics
  • Part No:
    RPLH16-01-01-02
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel
  • Dimension:
    54.1 x 25.4 x 40.6 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    48 V
  • Color:
    Red
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    N/A
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Can Ship immediately
6 Weeks can ship 6/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$42.83
5
$38.22
10
$38.12
30
$36.00
50
$32.03
100
$30.03
250 +
$28.84
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!