- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- PP156TG3-5V-W8
PP156TG3-5V-W8
Ledtronics
PP156TG3-0002 - Panel Mount LED Indicator - 3mm Dome Diffused - Snap-In 5/32" Mtg.Dia - 6" Wire Leads - Green - 5VDC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PP156TG3-0002 - Panel Mount LED Indicator - 3mm Dome Diffused - Snap-In 5/32" Mtg.Dia - 6" Wire Leads - Green - 5VDC
Search Keywords: PP156TG35VW8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ledtronics
-
Part No:PP156TG3-5V-W8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel
-
Dimension:14.3(Max) x 4.8mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$5.96
25
$5.33
50
$5.25
100
$4.67
250
$4.57
500
$4.48
1,000
$4.41
2,500 +
$4.34
Click for Quote
Log in
to unlock special pricing