- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- PFS50-0AG-024V-T
PFS50-0AG-024V-T
Ledtronics
Panel Mount LED Indicator - Snap-In - Mtg.Dia 1/2"(12.7mm) - Lo-Profile Lens - Aqua Green - 24Vdc
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Panel Mount LED Indicator - Snap-In - Mtg.Dia 1/2"(12.7mm) - Lo-Profile Lens - Aqua Green - 24Vdc
Search Keywords: PFS500AG024VT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ledtronics
-
Part No:PFS50-0AG-024V-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:33.02(Max) x 15.75mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
126
can ship 7/9/26
Minimum Order Quantity:
25
Order Increment:
25
7 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$10.16
50
$9.70
100
$9.42
250
$8.90
500
$8.67
1,000
$8.55
2,500 +
$8.23
Click for Quote
Log in
to unlock special pricing