- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- PD50-0UR-028V-T
PD50-0UR-028V-T
Ledtronics
LED Panel Mount Indicator Uni-Color Red 520nm 900mcd 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LED Panel Mount Indicator Uni-Color Red 520nm 900mcd 2-Pin
Search Keywords: PD500UR028VT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ledtronics
-
Part No:PD50-0UR-028V-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dominant Wavelength:N/A
-
Color:Red
-
Dimension:41.2(Max) x 15.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
25
$8.33
50
$7.66
100
$6.61
250
$6.43
500
$6.35
1,000
$6.31
2,500 +
$6.20
Click for Quote
Log in
to unlock special pricing