- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- PD50-0AG-028V-T
PD50-0AG-028V-T
Ledtronics
Panel Mount LED Indicator - Snap-In - Mtg.Dia 1/2"(12.7mm) - Dome Lens - Super Aqua Green - 24/28Vdc
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Panel Mount LED Indicator - Snap-In - Mtg.Dia 1/2"(12.7mm) - Dome Lens - Super Aqua Green - 24/28Vdc
Search Keywords: PD500AG028VT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ledtronics
-
Part No:PD50-0AG-028V-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:41.2(Max) x 15.8 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:28 V
-
Color:Green
-
Peak Wavelength:625 nm
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:5000 mcd
-
Viewing Angle:180 °
-
Maximum Forward Current:15 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$10.62
50
$9.55
100
$8.12
250
$7.67
500
$7.47
1,000
$7.37
2,500 +
$7.09
Click for Quote
Log in
to unlock special pricing