- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- PC120TG4-140
PC120TG4-140
Ledtronics
PC Board LED - Right Angle - T1(3mm) - 0.20" Centerline - Hi-Eff Green
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PC Board LED - Right Angle - T1(3mm) - 0.20" Centerline - Hi-Eff Green
Search Keywords: PC120TG4140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ledtronics
-
Part No:PC120TG4-140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Color:Green
-
Dominant Wavelength:N/A
-
Dimension:4.57 x 8.51 x 7.37 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25
$1.346
250
$1.094
500
$1.045
1,000
$0.871
2,500
$0.836
5,000
$0.813
7,500
$0.811
10,000 +
$0.803
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT