- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Light Pipes ›
- LTP005-0CW-401
LTP005-0CW-401
Ledtronics
Light Pipe for SMT LED - 3mm - Round - 10mm-L - 1POS - WaterClear
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Light Pipe for SMT LED - 3mm - Round - 10mm-L - 1POS - WaterClear
Search Keywords: LTP0050CW401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ledtronics
-
Part No:LTP005-0CW-401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1,250
$6.30
2,500
$3.33
3,750
$2.29
5,000 +
$2.24
Click for Quote
Log in
to unlock special pricing