- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- LTP005-0CW-308
LTP005-0CW-308
Ledtronics
Light Pipe for SMT LED - 3mm Round - 8-Pos - 8.5mm Long
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Light Pipe for SMT LED - 3mm Round - 8-Pos - 8.5mm Long
Search Keywords: LTP0050CW308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ledtronics
-
Part No:LTP005-0CW-308
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1,250
$24.96
2,500
$12.75
3,750
$8.68
5,000 +
$8.50
Click for Quote
Log in
to unlock special pricing