- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- LD120CWG6
LD120CWG6
Ledtronics
LED - T1(3mm) - - Lens WaterClear Dome - Flangeless
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LED - T1(3mm) - - Lens WaterClear Dome - Flangeless
Search Keywords: LD120CWG6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ledtronics
-
Part No:LD120CWG6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dominant Wavelength:N/A
-
Color:Green
-
Dimension:4.1 x 3 mm
-
Color Temperature:N/A
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.2727
3,000
$0.2571
5,000
$0.2535
8,000
$0.2466
10,000
$0.2460
25,000
$0.2368
50,000 +
$0.2362
Click for Quote
Log in
to unlock special pricing