help desk software
Image is representational - see mfr. specs

L200TWRG4B-3A

Ledtronics

LED Bi-Color Green/Red 565nm/642nm 3-Pin T-1 3/4

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED Bi-Color Green/Red 565nm/642nm 3-Pin T-1 3/4
Search Keywords: L200TWRG4B3A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ledtronics
  • Part No:
    L200TWRG4B-3A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Color Temperature:
    N/A
  • Dominant Wavelength:
    572/625 nm
  • Dimension:
    8.62 x 5.7 mm
  • Category:
    Standard LED
  • Color:
    Green/Red
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 862
Can Ship immediately
Minimum Order:
3
6 Weeks can ship 1/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$8.930
50
$1.790
100
$1.270
250
$0.741
500
$0.665
1,000
$0.618
2,500 +
$0.589
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments