- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- L200TR5B
L200TR5B
Ledtronics
LED - T1-3/4(5mm) - Hi-Eff Red - Lens Diffused Dome
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LED - T1-3/4(5mm) - Hi-Eff Red - Lens Diffused Dome
Search Keywords: L200TR5B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ledtronics
-
Part No:L200TR5B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:8.62 x 5.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1,000
$0.1613
3,000
$0.1449
5,000
$0.1446
8,000
$0.1408
25,000
$0.1370
50,000
$0.1316
100,000 +
$0.1312
Click for Quote
Log in
to unlock special pricing