help desk software
Image is representational - see mfr. specs

L200CUV370-12D

Ledtronics

LED Uni-Color Violet 378nm 2-Pin T-1 3/4

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Violet 378nm 2-Pin T-1 3/4
Search Keywords: L200CUV37012D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ledtronics
  • Part No:
    L200CUV370-12D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Color:
    Violet
  • Dominant Wavelength:
    460 nm
  • Color Temperature:
    N/A
  • Dimension:
    8.7 x 5.9 mm
  • Category:
    Standard LED
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
Minimum Order:
10
6 Weeks can ship 1/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.46
50
$2.24
300
$2.01
500
$1.98
1,000
$1.95
2,500
$1.92
5,000
$1.89
7,500 +
$1.86
Click for Quote
Log in to unlock special pricing