- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- L120-0CW-30D-LL
L120-0CW-30D-LL
Ledtronics
LED - T1(3mm) - Cool White - Lens WaterClear Dome
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LED - T1(3mm) - Cool White - Lens WaterClear Dome
Search Keywords: L1200CW30DLL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ledtronics
-
Part No:L120-0CW-30D-LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color Temperature:N/A
-
Dimension:5.32 x 3.85 mm
-
Category:Standard LED
-
Dominant Wavelength:N/R
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
931
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
25
$0.931
250
$0.833
500
$0.814
1,000
$0.797
3,000
$0.781
5,000
$0.771
8,000
$0.766
10,000 +
$0.764
Click for Quote
Log in
to unlock special pricing