Image is representational - see manufacturer specifications

Ledtronics Authorized Distributor

HLDR-MFS470B-WP

Holder - LED Panel Mount - - 15/32"(11.7mm) Mtg.Dia - Waterproof

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Holder - LED Panel Mount - - 15/32"(11.7mm) Mtg.Dia - Waterproof
Search Keywords: HLDRMFS470BWP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ledtronics
Part No: HLDR-MFS470B-WP
Unit of Measure: Per Each
RoHS: No
HTS: 8541402000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Panel
Dimension: 16.26 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HLDR-MFS470B-WP RoHS compliant?
No, HLDR-MFS470B-WP is not RoHS compliant.
What is the lead time for HLDR-MFS470B-WP?
The standard lead time for HLDR-MFS470B-WP is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 320
Ships today, if you order in
On Order:
500   can ship 1/1/27
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$43.40
5
$38.72
10
$37.57
30
$35.96
50
$34.48
100
$33.56
250 +
$33.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!