- Home ›
- All Products›
- Optoelectronics ›
- LED Lighting ›
- LED Modules ›
- FF200-0IW-028B
Ledtronics
FF200-0IW-028B
LED Bulb - Midget Flange - T1-3/4(5mm) - Warm White - 24/28Vdc - Replaces Incandescent: 327 - 376 - 387
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ledtronics
-
Part No:FF200-0IW-028B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Category:Standard LED
-
Color Temperature:3000 K
-
Color:White