- Home ›
- All Products›
- Optoelectronics ›
- LED Lighting ›
- LED Modules ›
- FF200-0CW-006B
FF200-0CW-006B
Ledtronics
LED Bulb - Midget Flange - T1-3/4(5mm) - Cool White - 6Vdc - Replaces Incandescent: 328 - 345 - 350
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
LED Bulb - Midget Flange - T1-3/4(5mm) - Cool White - 6Vdc - Replaces Incandescent: 328 - 345 - 350
Search Keywords: FF2000CW006B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ledtronics
-
Part No:FF200-0CW-006B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Color:White
-
Category:Standard LED
-
Color Temperature:8000 K
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
58
can ship 8/28/26
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
10
$12.34
30
$11.95
50
$10.75
100
$9.78
250
$9.25
500
$9.00
1,000 +
$8.88
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT