- Home ›
- All Products›
- Optoelectronics ›
- LED Lighting ›
- LED Modules ›
- FF200-0AG-006B
Ledtronics
FF200-0AG-006B
LED Bulb - Midget Flange - T1-3/4(5mm) - Aqua Green - 6Vdc - Replaces Incandescent: 328 - 345 - 350
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LED Bulb - Midget Flange - T1-3/4(5mm) - Aqua Green - 6Vdc - Replaces Incandescent: 328 - 345 - 350
Search Keywords: FF2000AG006B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ledtronics |
| Part No: | FF200-0AG-006B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541402000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Color: | Green |
| Category: | Standard LED |
Product Guides
+
Frequently Asked Questions
Is FF200-0AG-006B RoHS compliant?
Yes, FF200-0AG-006B is RoHS compliant.
What is the lead time for FF200-0AG-006B?
The standard lead time for FF200-0AG-006B is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
10
$12.34
30
$11.95
50
$10.75
100
$9.78
250
$9.25
500
$9.00
1,000 +
$8.88
Click for Quote
Log in
to unlock special pricing