- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- CF290-0UR-120A
Ledtronics
CF290-0UR-120A
LED Module - 120VAC - 9/32" Mtg. Dia. - 2-Pin - 652nm - Ultra Red.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LED Module - 120VAC - 9/32" Mtg. Dia. - 2-Pin - 652nm - Ultra Red.
Search Keywords: CF2900UR120A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ledtronics
-
Part No:CF290-0UR-120A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:28.5(Max) - 5.08 x 8.51 mm
Product Guides
+
Frequently Asked Questions
Is CF290-0UR-120A RoHS compliant?
Yes, CF290-0UR-120A is RoHS compliant.
What is the lead time for CF290-0UR-120A?
The standard lead time for CF290-0UR-120A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 25
Stock lot only:
1
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$8.624
25
$7.840
50
$7.210
100
$6.670
250
$6.490
500
$6.400
1,000
$6.360
2,500 +
$6.250
Click for Quote
Log in
to unlock special pricing