- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- CF290-0UG-028V
Ledtronics
CF290-0UG-028V
LED Cartridge - 2-Pin - 9/32"(7mm) - Top-Hat Lens - Super Green - 24/28Vdc
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ledtronics
-
Part No:CF290-0UG-028V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:28.96(Max) - 5.08 x 8.51 mm