- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- CF290-0CW-028V
Ledtronics
CF290-0CW-028V
LED Cartridge - 2-Pin - 9/32"(7mm) - Top-Hat Lens - Cool White - 24/28Vdc
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LED Cartridge - 2-Pin - 9/32"(7mm) - Top-Hat Lens - Cool White - 24/28Vdc
Search Keywords: CF2900CW028V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ledtronics
-
Part No:CF290-0CW-028V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:28.96(Max) - 5.08 x 8.51 mm
Product Guides
+
Frequently Asked Questions
Is CF290-0CW-028V RoHS compliant?
Yes, CF290-0CW-028V is RoHS compliant.
What is the lead time for CF290-0CW-028V?
The standard lead time for CF290-0CW-028V is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25
$11.52
50
$10.36
100
$9.42
250
$8.90
500
$8.67
1,000
$8.55
2,500 +
$8.23
Click for Quote
Log in
to unlock special pricing