- Home ›
- All Products›
- Optoelectronics ›
- LED Lighting ›
- LED Modules ›
- BSD-1010-002
Ledtronics
BSD-1010-002
LED Telephone Slide - T2-#2 - Hi-Eff Red - 24Vdc
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LED Telephone Slide - T2-#2 - Hi-Eff Red - 24Vdc
Search Keywords: BSD1010002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ledtronics
-
Part No:BSD-1010-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Color:Red
Product Guides
+
Frequently Asked Questions
Is BSD-1010-002 RoHS compliant?
Yes, BSD-1010-002 is RoHS compliant.
What is the lead time for BSD-1010-002?
The standard lead time for BSD-1010-002 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 10
Stock lot only:
9
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$14.674
10
$13.340
30
$13.140
50
$12.190
100
$11.350
250
$11.120
500
$10.980
1,000 +
$10.910
Click for Quote
Log in
to unlock special pricing