Image is representational - see manufacturer specifications

Ledtronics Authorized Distributor

BF321-0IW-028B

LED Bulb - Mini Bayonet - T3-1/4 Ba9s - Warm White - 28Vdc - Replaces Incandescent: 313 - 757 - 1819 - 1829

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LED Bulb - Mini Bayonet - T3-1/4 Ba9s - Warm White - 28Vdc - Replaces Incandescent: 313 - 757 - 1819 - 1829
Search Keywords: BF3210IW028B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ledtronics
Part No: BF321-0IW-028B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541402000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Color Temperature: 3000 K
Color: White
Category: Chip LED
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BF321-0IW-028B RoHS compliant?
Yes, BF321-0IW-028B is RoHS compliant.
What is the lead time for BF321-0IW-028B?
The standard lead time for BF321-0IW-028B is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$8.50
50
$7.64
100
$6.69
250
$6.14
500
$6.12
1,000
$5.97
2,500 +
$5.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!