- Home ›
- All Products›
- Optoelectronics ›
- LED Lighting ›
- LED Modules ›
- BF321-0CW-130B
Ledtronics
BF321-0CW-130B
LED Bulb - Mini Bayonet - T3-1/4 Ba9s - Cool White - 130Vdc
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ledtronics
-
Part No:BF321-0CW-130B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:White
-
Color Temperature:8000 K
-
Category:LED Lamp