- Home ›
- All Products›
- Optoelectronics ›
- LED Lighting ›
- LED Modules ›
- BF321-0CW-120A
Ledtronics
BF321-0CW-120A
LED Bulb - Mini Bayonet - T3-1/4 Ba9s - Cool White - 120Vac - Replaces Incandescent: 120MB - NE51H
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LED Bulb - Mini Bayonet - T3-1/4 Ba9s - Cool White - 120Vac - Replaces Incandescent: 120MB - NE51H
Search Keywords: BF3210CW120A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ledtronics
-
Part No:BF321-0CW-120A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Category:Chip LED
-
Color Temperature:8000 K
-
Color:White
Product Guides
+
Frequently Asked Questions
Is BF321-0CW-120A RoHS compliant?
Yes, BF321-0CW-120A is RoHS compliant.
What is the lead time for BF321-0CW-120A?
The standard lead time for BF321-0CW-120A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
25
$8.97
50
$8.57
100
$7.28
250
$6.88
500
$6.69
1,000
$6.61
2,500 +
$6.35
Click for Quote
Log in
to unlock special pricing