- Home ›
- All Products›
- Optoelectronics ›
- LED Lighting ›
- LED Modules ›
- BF3127-0CW-120A
Ledtronics
BF3127-0CW-120A
LED Bulb - Mini Bayonet - T3-1/4 Ba9s - Cool White - 120Vac - Replaces Incandescent: 120MB - NE51H
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LED Bulb - Mini Bayonet - T3-1/4 Ba9s - Cool White - 120Vac - Replaces Incandescent: 120MB - NE51H
Search Keywords: BF31270CW120A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ledtronics
-
Part No:BF3127-0CW-120A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Color:White
-
Category:Chip LED
-
Color Temperature:8000 K
Product Guides
+
Frequently Asked Questions
Is BF3127-0CW-120A RoHS compliant?
Yes, BF3127-0CW-120A is RoHS compliant.
What is the lead time for BF3127-0CW-120A?
The standard lead time for BF3127-0CW-120A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
10
$13.74
30
$12.72
50
$12.68
100
$12.17
250
$11.67
500
$11.36
1,000 +
$11.21
Click for Quote
Log in
to unlock special pricing