help desk software
Image is representational - see mfr. specs

B3127CG5-0003

Ledtronics

Lamp Led 7Chip 24V 30Ma Clr Grn Bay Base T3 1 4

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Lamp Led 7Chip 24V 30Ma Clr Grn Bay Base T3 1 4
Search Keywords: B3127CG50003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ledtronics
  • Part No:
    B3127CG5-0003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Color:
    Green8142
  • Category:
    Standard LED8141
  • Dimension:
    30.238144mm(Max) x 10.36mm
  • Dominant Wavelength:
    N/A
  • Color Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately You may purchase in-stock quantity up to 5
Minimum Order:
10
Available in less than min:
5
Order Increment:
10
6 Weeks can ship 1/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$13.552
10
$12.320
30
$12.140
50
$11.420
100
$9.780
250
$9.590
500
$9.440
1,000 +
$9.300
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5