- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 5SB206CY6-0001
5SB206CY6-0001
Ledtronics
LED Panel Mount Indicator Uni-Color Yellow 585nm 15mcd
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
LED Panel Mount Indicator Uni-Color Yellow 585nm 15mcd
Search Keywords: 5SB206CY60001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ledtronics
-
Part No:5SB206CY6-0001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dominant Wavelength:N/A
-
Color:Yellow
-
Dimension:28.45(Max) x 7.37 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Minimum Order Quantity:
5
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$10.42
25
$9.90
50
$9.10
100
$7.85
250
$7.63
500
$7.54
1,000 +
$7.49
Click for Quote
Log in
to unlock special pricing